Hager Single Phase 40VA Site Transformer, 230V Primary, 12 V, 14 V, 24 V, 27 V Secondary, 1.67 A @ 24 V, 3.33 A @ 12 V

RS Stock No.: 144-4595Brand: HagerManufacturers Part No.: ST314
brand-logo
View all in Site Transformers

Technical Document

Specifications

Brand

Hager

Primary Voltage Rating

230V

Secondary Voltage Rating

12 V, 14 V, 24 V, 27 V

Power Rating

40VA

Number of Phases

1

Output Current

1.67 A @ 24 V, 3.33 A @ 12 V

Mounting Type

DIN Rail

Maximum Temperature

+35°C

Maximum Operating Frequency

50Hz

Minimum Temperature

-20°C

Country of Origin

France

Product details

Hager ST Series Safety Transformers

Hager safety transformers ensure electrical separation between the primary circuit and the secondary circuit. It delivers a very low safety voltage 12 to 24 V dc. The safety transformers are resistant to short circuits at the secondary.

Features and Benefits

Protected cage terminals
Integrated thermal protection

Stock information temporarily unavailable.

BD 116.622

BD 116.622 Each (Exc. Vat)

BD 128.284

BD 128.284 Each (inc. VAT)

Hager Single Phase 40VA Site Transformer, 230V Primary, 12 V, 14 V, 24 V, 27 V Secondary, 1.67 A @ 24 V, 3.33 A @ 12 V

BD 116.622

BD 116.622 Each (Exc. Vat)

BD 128.284

BD 128.284 Each (inc. VAT)

Hager Single Phase 40VA Site Transformer, 230V Primary, 12 V, 14 V, 24 V, 27 V Secondary, 1.67 A @ 24 V, 3.33 A @ 12 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Primary Voltage Rating

230V

Secondary Voltage Rating

12 V, 14 V, 24 V, 27 V

Power Rating

40VA

Number of Phases

1

Output Current

1.67 A @ 24 V, 3.33 A @ 12 V

Mounting Type

DIN Rail

Maximum Temperature

+35°C

Maximum Operating Frequency

50Hz

Minimum Temperature

-20°C

Country of Origin

France

Product details

Hager ST Series Safety Transformers

Hager safety transformers ensure electrical separation between the primary circuit and the secondary circuit. It delivers a very low safety voltage 12 to 24 V dc. The safety transformers are resistant to short circuits at the secondary.

Features and Benefits

Protected cage terminals
Integrated thermal protection