Hager Tebis Dimming Controller Dimming Controller, 230 V

RS Stock No.: 252-0211Brand: HagerManufacturers Part No.: TRM691E
brand-logo
View all in Lighting Controllers

Technical Document

Specifications

Brand

Hager

Controller Type

Dimming Controller

Voltage Rating

230 V

Output Power

200W

Range

TRM

Series

Tebis

Country of Origin

France

Stock information temporarily unavailable.

BD 51.156

BD 51.156 Each (Exc. Vat)

BD 56.272

BD 56.272 Each (inc. VAT)

Hager Tebis Dimming Controller Dimming Controller, 230 V

BD 51.156

BD 51.156 Each (Exc. Vat)

BD 56.272

BD 56.272 Each (inc. VAT)

Hager Tebis Dimming Controller Dimming Controller, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Controller Type

Dimming Controller

Voltage Rating

230 V

Output Power

200W

Range

TRM

Series

Tebis

Country of Origin

France