F 2 Outlet Socket

RS Stock No.: 252-0218Brand: HagerManufacturers Part No.: WE258
brand-logo
View all in Aerial Sockets

Technical Document

Specifications

Brand

Hager

Connector Type

F

Number Of Outlets

2

Width

73mm

Height

75mm

Country of Origin

Poland

Stock information temporarily unavailable.

BD 82.362

BD 16.472 Each (In a Pack of 5) (Exc. Vat)

BD 90.598

BD 18.119 Each (In a Pack of 5) (inc. VAT)

F 2 Outlet Socket

BD 82.362

BD 16.472 Each (In a Pack of 5) (Exc. Vat)

BD 90.598

BD 18.119 Each (In a Pack of 5) (inc. VAT)

F 2 Outlet Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Connector Type

F

Number Of Outlets

2

Width

73mm

Height

75mm

Country of Origin

Poland