Hahn 15V ac PCB Mount PCB Transformer, 3VA
RS Stock No.: 288-7321Brand: HahnManufacturers Part No.: BV EI 306 3367Distrelec Article No.: 30294663
Technical Document
Specifications
Brand
HahnSecondary Voltage Rating
15V ac
Power Rating
3VA
Primary Voltage Rating
230V ac
Length
32.8mm
Mounting Type
PCB Mount
Country of Origin
Germany
Stock information temporarily unavailable.
BD 2.915
BD 2.915 Each (Exc. Vat)
BD 3.207
BD 3.207 Each (inc. VAT)
Hahn 15V ac PCB Mount PCB Transformer, 3VA
1
BD 2.915
BD 2.915 Each (Exc. Vat)
BD 3.207
BD 3.207 Each (inc. VAT)
Hahn 15V ac PCB Mount PCB Transformer, 3VA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HahnSecondary Voltage Rating
15V ac
Power Rating
3VA
Primary Voltage Rating
230V ac
Length
32.8mm
Mounting Type
PCB Mount
Country of Origin
Germany