Hahn 9V 1 Output PCB Mount PCB Transformer, 10VA, DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2
RS Stock No.: 288-7325Brand: HahnManufacturers Part No.: BV EI 481 1167Distrelec Article No.: 30294690
Technical Document
Specifications
Brand
HahnSecondary Voltage Rating
9V
Power Rating
10VA
Primary Voltage Rating
230V
Number of Outputs
1
Length
69.2mm
Mounting Type
PCB Mount
Standards Met
DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2
Distrelec Product Id
30294690
Country of Origin
Germany
Stock information temporarily unavailable.
BD 6.171
BD 6.171 Each (Exc. Vat)
BD 6.788
BD 6.788 Each (inc. VAT)
Hahn 9V 1 Output PCB Mount PCB Transformer, 10VA, DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2
1
BD 6.171
BD 6.171 Each (Exc. Vat)
BD 6.788
BD 6.788 Each (inc. VAT)
Hahn 9V 1 Output PCB Mount PCB Transformer, 10VA, DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HahnSecondary Voltage Rating
9V
Power Rating
10VA
Primary Voltage Rating
230V
Number of Outputs
1
Length
69.2mm
Mounting Type
PCB Mount
Standards Met
DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2
Distrelec Product Id
30294690
Country of Origin
Germany