Halo Electronics FastJack Series Female RJ45 Connector 8 -Way

RS Stock No.: 666-4666Brand: Halo ElectronicsManufacturers Part No.: HFJ11-E2450E-L11RL
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number Of Ways

8

Length

16mm

Width

14mm

Depth

22mm

Series

FastJack

Series Number

HFJ11

Product details

RJ-45 Ethernet sockets & accessories

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Features & Benefits

All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.548

BD 9.548 Each (Exc. Vat)

BD 10.503

BD 10.503 Each (inc. VAT)

Halo Electronics FastJack Series Female RJ45 Connector 8 -Way

BD 9.548

BD 9.548 Each (Exc. Vat)

BD 10.503

BD 10.503 Each (inc. VAT)

Halo Electronics FastJack Series Female RJ45 Connector 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 9.548
10 - 24BD 8.107
25 - 49BD 7.166
50 - 74BD 6.220
75+BD 5.709

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number Of Ways

8

Length

16mm

Width

14mm

Depth

22mm

Series

FastJack

Series Number

HFJ11

Product details

RJ-45 Ethernet sockets & accessories

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Features & Benefits

All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more