Halo Electronics TG110-E055N5RL Networking Module, 10/100 Ethernet

RS Stock No.: 177-7106Brand: Halo ElectronicsManufacturers Part No.: TG110-E055N5RL
brand-logo
View all in Networking Modules

Technical Document

Specifications

Supported Network Interfaces

10/100 Ethernet

Dimensions

12.7 x 7.11 x 5.97mm

Height

5.97mm

Length

12.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7.11mm

Product details

RJ-45 Ethernet sockets & accessories

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Features & Benefits

All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components

Stock information temporarily unavailable.

BD 95.700

BD 2.392 Each (In a Tube of 40) (Exc. Vat)

BD 105.270

BD 2.631 Each (In a Tube of 40) (inc. VAT)

Halo Electronics TG110-E055N5RL Networking Module, 10/100 Ethernet

BD 95.700

BD 2.392 Each (In a Tube of 40) (Exc. Vat)

BD 105.270

BD 2.631 Each (In a Tube of 40) (inc. VAT)

Halo Electronics TG110-E055N5RL Networking Module, 10/100 Ethernet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
40 - 160BD 2.392BD 95.700
200 - 360BD 1.672BD 66.880
400 - 960BD 1.370BD 54.780
1000 - 1960BD 1.221BD 48.840
2000+BD 1.155BD 46.200

Technical Document

Specifications

Supported Network Interfaces

10/100 Ethernet

Dimensions

12.7 x 7.11 x 5.97mm

Height

5.97mm

Length

12.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7.11mm

Product details

RJ-45 Ethernet sockets & accessories

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Features & Benefits

All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components