Hama PC Stand

RS Stock No.: 143-8969Brand: HamaManufacturers Part No.: 00049310
brand-logo
View all in PC Stands

Technical Document

Specifications

Brand

HAMA

Type

PC Stand

Country of Origin

Taiwan, Province Of China

Product details

Hama "X" PC Stand

The Hama X PC Stand allows fast and easy transportation of any PC tower up to a width of 25.5 cm. Specially integrated anti-slip grips on the surface of the base also help to achieve this and prevent the tower falling from the base during motion. The Hama X PC Stand is the ideal accessory for moving a PC tower

• Casters provide more mobility for the PC tower and make accessing the cable connections and the rear easier
• Including special anti-slip grips
• Stable construction due to "X"-design and 5 castors
• Dimensions: W x D x H: 10 x 40 x 11.5 cm
• Maximum Load: 25 kg

Computer accessories

You may be interested in
Hama PC Stand
BD 19.668Each (Exc. Vat)
Stock information temporarily unavailable.

BD 12.177

BD 12.177 Each (Exc. Vat)

BD 13.395

BD 13.395 Each (inc. VAT)

Hama PC Stand

BD 12.177

BD 12.177 Each (Exc. Vat)

BD 13.395

BD 13.395 Each (inc. VAT)

Hama PC Stand
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Hama PC Stand
BD 19.668Each (Exc. Vat)

Technical Document

Specifications

Brand

HAMA

Type

PC Stand

Country of Origin

Taiwan, Province Of China

Product details

Hama "X" PC Stand

The Hama X PC Stand allows fast and easy transportation of any PC tower up to a width of 25.5 cm. Specially integrated anti-slip grips on the surface of the base also help to achieve this and prevent the tower falling from the base during motion. The Hama X PC Stand is the ideal accessory for moving a PC tower

• Casters provide more mobility for the PC tower and make accessing the cable connections and the rear easier
• Including special anti-slip grips
• Stable construction due to "X"-design and 5 castors
• Dimensions: W x D x H: 10 x 40 x 11.5 cm
• Maximum Load: 25 kg

Computer accessories

You may be interested in
Hama PC Stand
BD 19.668Each (Exc. Vat)