Technical Document
Specifications
Product details
Hama Sit-Stand Desk
Desk attachment that allows flexible working when sitting or standing
12 different height adjustments (16 - 50 cm)
2 pressurised air springs for easy adjustment
Quick operation with 2 hands for lifting and pressing downwards for easy height adjustmen
Size of the tabletop: 68 x 59 cm
Size of the keyboard plate: 68 x 32.5 cm
Supplied with
1 sit-stand desk
Mounting material
4 cable clips incl. 3M adhesive
Operating instructions
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
Hama Sit-Stand Desk
Desk attachment that allows flexible working when sitting or standing
12 different height adjustments (16 - 50 cm)
2 pressurised air springs for easy adjustment
Quick operation with 2 hands for lifting and pressing downwards for easy height adjustmen
Size of the tabletop: 68 x 59 cm
Size of the keyboard plate: 68 x 32.5 cm
Supplied with
1 sit-stand desk
Mounting material
4 cable clips incl. 3M adhesive
Operating instructions
