Technical Document
Specifications
Product details
Hama FULLMOTION Monitor Arm, for 2 Screens
The Hama FULLMOTION monitor bracket for 2 screens allows you to adapt the right height and position of your computer monitor for your body posture. The bracket can be fixed to a table by a clamping screw (table top thickness: max. 9.5 cm) and helps you make more space on your desk
Easy fix system for easy and continuous adjustment of the screen
360° rotation for horizontal or vertical orientation of the TV
Swivel arms for maximum rotation
Cable manager provides organisation and necessary strain relief
For installing of 2 TFT/LCD/LED monitors with a screen size from 25 cm to 66 cm (10" to 26")
Fully height-adjustable on the holding rod (max. total height: 38.5 cm)
Compatible for screens up to VESA 100 x 100
+90°/-90° continuous tilt
Extendible up to max. 36.2 cm
Can be swivelled up to 360° on 3 hinges
Integrated cable routing
Load capacity per arm max. 10 Kg
Monitor Accessories
BD 80.509
BD 80.509 Each (Exc. Vat)
BD 88.560
BD 88.560 Each (inc. VAT)
1
BD 80.509
BD 80.509 Each (Exc. Vat)
BD 88.560
BD 88.560 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Hama FULLMOTION Monitor Arm, for 2 Screens
The Hama FULLMOTION monitor bracket for 2 screens allows you to adapt the right height and position of your computer monitor for your body posture. The bracket can be fixed to a table by a clamping screw (table top thickness: max. 9.5 cm) and helps you make more space on your desk
Easy fix system for easy and continuous adjustment of the screen
360° rotation for horizontal or vertical orientation of the TV
Swivel arms for maximum rotation
Cable manager provides organisation and necessary strain relief
For installing of 2 TFT/LCD/LED monitors with a screen size from 25 cm to 66 cm (10" to 26")
Fully height-adjustable on the holding rod (max. total height: 38.5 cm)
Compatible for screens up to VESA 100 x 100
+90°/-90° continuous tilt
Extendible up to max. 36.2 cm
Can be swivelled up to 360° on 3 hinges
Integrated cable routing
Load capacity per arm max. 10 Kg