Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hama USB 2.0, Male USB C to Male USB C, 480Mbps, 1.5m

RS Stock No.: 325-181Brand: HamaManufacturers Part No.: 00125103
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

HAMA

Length

1.5m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

China

Stock information temporarily unavailable.

BD 8.624

BD 8.624 Each (Exc. Vat)

BD 9.486

BD 9.486 Each (inc. VAT)

Hama USB 2.0, Male USB C to Male USB C, 480Mbps, 1.5m

BD 8.624

BD 8.624 Each (Exc. Vat)

BD 9.486

BD 9.486 Each (inc. VAT)

Hama USB 2.0, Male USB C to Male USB C, 480Mbps, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Length

1.5m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

China