Hama Standard 3 Button Wired Optical Mouse Black

RS Stock No.: 325-029Brand: HamaManufacturers Part No.: 00182606
brand-logo
View all in Mice

Technical Document

Specifications

Brand

HAMA

Model

Standard

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 6.176

BD 6.176 Each (Exc. Vat)

BD 6.794

BD 6.794 Each (inc. VAT)

Hama Standard 3 Button Wired Optical Mouse Black

BD 6.176

BD 6.176 Each (Exc. Vat)

BD 6.794

BD 6.794 Each (inc. VAT)

Hama Standard 3 Button Wired Optical Mouse Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Model

Standard

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Country of Origin

China