Hama 90W Plug-In Plug In Power Supply 12 → 22V Output, 4A Output

RS Stock No.: 325-041Brand: HamaManufacturers Part No.: 00200004
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

HAMA

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

12 → 22V

Input Voltage

100 → 240V

Output Current

4A

Power Rating

90W

Country of Origin

China

Stock information temporarily unavailable.

BD 35.321

BD 35.321 Each (Exc. Vat)

BD 38.853

BD 38.853 Each (inc. VAT)

Hama 90W Plug-In Plug In Power Supply 12 → 22V Output, 4A Output

BD 35.321

BD 35.321 Each (Exc. Vat)

BD 38.853

BD 38.853 Each (inc. VAT)

Hama 90W Plug-In Plug In Power Supply 12 → 22V Output, 4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

12 → 22V

Input Voltage

100 → 240V

Output Current

4A

Power Rating

90W

Country of Origin

China