Technical Document
Specifications
Brand
HAMANumber of Usb Ports
4
USB Standard
USB 3.2
USB Connection Type
USB A, USB C
Power Source
USB
Data Rate
5000Mbit/s
Network Connection Type
USB
Dimensions
10.7 x 0.7 x 2.1cm
Country of Origin
China
Stock information temporarily unavailable.
BD 17.578
BD 17.578 Each (Exc. Vat)
BD 19.336
BD 19.336 Each (inc. VAT)
Hama 4 Port USB 3.2 USB A, USB C USB C Hub, USB Powered, 10.7 x 0.7 x 2.1cm
1
BD 17.578
BD 17.578 Each (Exc. Vat)
BD 19.336
BD 19.336 Each (inc. VAT)
Hama 4 Port USB 3.2 USB A, USB C USB C Hub, USB Powered, 10.7 x 0.7 x 2.1cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HAMANumber of Usb Ports
4
USB Standard
USB 3.2
USB Connection Type
USB A, USB C
Power Source
USB
Data Rate
5000Mbit/s
Network Connection Type
USB
Dimensions
10.7 x 0.7 x 2.1cm
Country of Origin
China