Technical Document
Specifications
Brand
HAMAMaximum Resolution
4096 x 2160
Refresh Rate
30Hz
USB Connection Type
USB C
Video Connection Type
HDMI
Number of Displays Supported
2
USB Standard
USB C
Country of Origin
China
BD 17.848
BD 17.848 Each (Exc. Vat)
BD 19.633
BD 19.633 Each (inc. VAT)
1
BD 17.848
BD 17.848 Each (Exc. Vat)
BD 19.633
BD 19.633 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HAMAMaximum Resolution
4096 x 2160
Refresh Rate
30Hz
USB Connection Type
USB C
Video Connection Type
HDMI
Number of Displays Supported
2
USB Standard
USB C
Country of Origin
China