Hama 12W Plug-In Plug In Power Supply 3 → 12V Output, 1A Output

RS Stock No.: 325-155Brand: HamaManufacturers Part No.: 00223614
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

HAMA

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

3 → 12V

Input Voltage

100 → 240V

Output Current

1A

Power Rating

12W

Country of Origin

China

Stock information temporarily unavailable.

BD 13.695

BD 13.695 Each (Exc. Vat)

BD 15.065

BD 15.065 Each (inc. VAT)

Hama 12W Plug-In Plug In Power Supply 3 → 12V Output, 1A Output

BD 13.695

BD 13.695 Each (Exc. Vat)

BD 15.065

BD 15.065 Each (inc. VAT)

Hama 12W Plug-In Plug In Power Supply 3 → 12V Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

3 → 12V

Input Voltage

100 → 240V

Output Current

1A

Power Rating

12W

Country of Origin

China