Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hama 24 → 26in Privacy Screen for Monitor

RS Stock No.: 238-0612Brand: HamaManufacturers Part No.: 113817
View all in Privacy Screens

Technical Document

Specifications

Brand

HAMA

Device Type

Screen Dust Cover

Screen Size

24 → 26in

Colour

Transparent

Touch Screen Compatible

No

Country of Origin

China

Stock information temporarily unavailable.

BD 3.619

BD 3.619 Each (Exc. Vat)

BD 3.981

BD 3.981 Each (inc. VAT)

Hama 24 → 26in Privacy Screen for Monitor

BD 3.619

BD 3.619 Each (Exc. Vat)

BD 3.981

BD 3.981 Each (inc. VAT)

Hama 24 → 26in Privacy Screen for Monitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Device Type

Screen Dust Cover

Screen Size

24 → 26in

Colour

Transparent

Touch Screen Compatible

No

Country of Origin

China