Technical Document
Specifications
Brand
HAMAInstallation Type
External
Computer Interface
USB 2.0
Dimensions
59 x 92 x 18mm
Weight
50g
Number Of Ports
5
Country of Origin
China
Stock information temporarily unavailable.
BD 445.115
BD 445.115 1 Box of 60 (Exc. Vat)
BD 489.627
BD 489.627 1 Box of 60 (inc. VAT)
Hama 5 port USB 2.0 External Magnetic Card Reader
1
BD 445.115
BD 445.115 1 Box of 60 (Exc. Vat)
BD 489.627
BD 489.627 1 Box of 60 (inc. VAT)
Hama 5 port USB 2.0 External Magnetic Card Reader
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HAMAInstallation Type
External
Computer Interface
USB 2.0
Dimensions
59 x 92 x 18mm
Weight
50g
Number Of Ports
5
Country of Origin
China