Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hama White Telephone Socket 12-way

RS Stock No.: 262-8045Brand: HamaManufacturers Part No.: 201143
brand-logo
View all in Telephone Sockets

Technical Document

Specifications

Brand

HAMA

Connector Type

Socket

Gender

Socket

Number Of Ways

12

Mounting Type

Surface Mount

Termination Method

Screw Clamp

Colour

White

Country of Origin

China

Stock information temporarily unavailable.

BD 10.525

BD 10.525 Each (Exc. Vat)

BD 11.577

BD 11.577 Each (inc. VAT)

Hama White Telephone Socket 12-way

BD 10.525

BD 10.525 Each (Exc. Vat)

BD 11.577

BD 11.577 Each (inc. VAT)

Hama White Telephone Socket 12-way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Connector Type

Socket

Gender

Socket

Number Of Ways

12

Mounting Type

Surface Mount

Termination Method

Screw Clamp

Colour

White

Country of Origin

China