Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hama Sonic Mobil 140 Black Computer Speaker

RS Stock No.: 787-3357Brand: HAMAManufacturers Part No.: 39764
brand-logo
View all in Speakers

Technical Document

Specifications

Brand

HAMA

Model

Sonic Mobil 140

Colour

Black

Country of Origin

China

Product details

hama Sonic Mobil 140 Notebook Speakers

Hama Sonic Mobil 140 Notebook Speakers provide superior sound quality, the active speakers are compatible with Windows 98SE/2000/ME/XP/Vista/7. Using them couldn’t be simpler, all you have to do is plug them into your notebook via the USB connection and they are instantly ready for use via the convenient on/off button. They feature a continually adjustable volume control for individual volume adjustment and the mute button allows users to mute the sound quickly

Mute button allows users to mute the sound quickly
Continually adjustable volume control for individual volume adjustment
Active speakers for notebooks
USB connection
With operation indicator
On/off switch
Classic black speakers

System Requirements:

Windows 98SE/2000/ME/XP/Vista/7

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hama Sonic Mobil 140 Black Computer Speaker

P.O.A.

Hama Sonic Mobil 140 Black Computer Speaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

HAMA

Model

Sonic Mobil 140

Colour

Black

Country of Origin

China

Product details

hama Sonic Mobil 140 Notebook Speakers

Hama Sonic Mobil 140 Notebook Speakers provide superior sound quality, the active speakers are compatible with Windows 98SE/2000/ME/XP/Vista/7. Using them couldn’t be simpler, all you have to do is plug them into your notebook via the USB connection and they are instantly ready for use via the convenient on/off button. They feature a continually adjustable volume control for individual volume adjustment and the mute button allows users to mute the sound quickly

Mute button allows users to mute the sound quickly
Continually adjustable volume control for individual volume adjustment
Active speakers for notebooks
USB connection
With operation indicator
On/off switch
Classic black speakers

System Requirements:

Windows 98SE/2000/ME/XP/Vista/7

You may be interested in