Technical Document
Specifications
Brand
HAMALength
1.8m
USB Cable Type
USB Extension Cable
USB Version
USB 1.1
Sheath Colour
Grey
Country of Origin
China
Product details
USB extension cable
This extension cable can be used to extend a USB cable or USB device with an integrated cable. The cable has additional shielding to reduce interference and a copper conductor ensuring excellent transmission.
Features and Benefits
Added shielding reducing electromagnetic interference
Copper inner conductor
Sturdy plugs
Moulded strain reliefs
High mechanical resistance
Twisted pairs
Tested and suitable for USB 2.0
Backward compatible with USB 1.1
Product Application Information
Applications include keypads, mice, web cams, headsets, speaker and MP3 players.
BD 5.335
BD 5.335 Each (Exc. Vat)
BD 5.869
BD 5.869 Each (inc. VAT)
1
BD 5.335
BD 5.335 Each (Exc. Vat)
BD 5.869
BD 5.869 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.335 |
10 - 24 | BD 5.230 |
25+ | BD 5.104 |
Technical Document
Specifications
Brand
HAMALength
1.8m
USB Cable Type
USB Extension Cable
USB Version
USB 1.1
Sheath Colour
Grey
Country of Origin
China
Product details
USB extension cable
This extension cable can be used to extend a USB cable or USB device with an integrated cable. The cable has additional shielding to reduce interference and a copper conductor ensuring excellent transmission.
Features and Benefits
Added shielding reducing electromagnetic interference
Copper inner conductor
Sturdy plugs
Moulded strain reliefs
High mechanical resistance
Twisted pairs
Tested and suitable for USB 2.0
Backward compatible with USB 1.1
Product Application Information
Applications include keypads, mice, web cams, headsets, speaker and MP3 players.