Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HAMA Clear CD Sleeves, Quantity10

RS Stock No.: 457-0531Brand: HamaManufacturers Part No.: 49835
brand-logo
View all in CD Wallets & DVD Cases

Technical Document

Specifications

Brand

HAMA

Type

Sleeve

Capacity

6

Quantity

10

Colour

Clear

Dimensions

0.1 x 238 x 295mm

Depth

295mm

Height

0.1mm

Width

238mm

Country of Origin

China

Product details

CD folder, 60 CDs

CD-ROM folder 60

Plastic folder including 10 CD-ROM cases, each for 6 CDs, in DIN A4 format
60 index cards, colour-coded
Labelling area on folder

CD-ROM index cases

10 CD-ROM cases for 6 CDs each, including 60 index cards

You may be interested in
Stock information temporarily unavailable.

BD 6.925

BD 6.925 Each (Exc. Vat)

BD 7.617

BD 7.617 Each (inc. VAT)

HAMA Clear CD Sleeves, Quantity10

BD 6.925

BD 6.925 Each (Exc. Vat)

BD 7.617

BD 7.617 Each (inc. VAT)

HAMA Clear CD Sleeves, Quantity10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

HAMA

Type

Sleeve

Capacity

6

Quantity

10

Colour

Clear

Dimensions

0.1 x 238 x 295mm

Depth

295mm

Height

0.1mm

Width

238mm

Country of Origin

China

Product details

CD folder, 60 CDs

CD-ROM folder 60

Plastic folder including 10 CD-ROM cases, each for 6 CDs, in DIN A4 format
60 index cards, colour-coded
Labelling area on folder

CD-ROM index cases

10 CD-ROM cases for 6 CDs each, including 60 index cards

You may be interested in