Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared
Package Type
TO-18
Mounting Type
Through Hole
Number of Pins
3
Diode Material
InGaAs
Country of Origin
Japan
Stock information temporarily unavailable.
BD 205.989
BD 205.989 Each (Exc. Vat)
BD 226.588
BD 226.588 Each (inc. VAT)
Hamamatsu, G8931-04 IR InGaAs Photodiode, Through Hole TO-18
1
BD 205.989
BD 205.989 Each (Exc. Vat)
BD 226.588
BD 226.588 Each (inc. VAT)
Hamamatsu, G8931-04 IR InGaAs Photodiode, Through Hole TO-18
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | BD 205.989 |
2 - 4 | BD 195.694 |
5 - 9 | BD 185.803 |
10+ | BD 177.964 |
Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared
Package Type
TO-18
Mounting Type
Through Hole
Number of Pins
3
Diode Material
InGaAs
Country of Origin
Japan