Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hamamatsu, G9820-02 InGaAs PIN Photodiode, Through Hole TO-46

RS Stock No.: 482-414Brand: Hamamatsu PhotonicsManufacturers Part No.: G9820-02
View all in Photodiodes

Technical Document

Specifications

Package Type

TO-46

Mounting Type

Through Hole

Number of Pins

4

Diode Material

InGaAs

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Hamamatsu, G9820-02 InGaAs PIN Photodiode, Through Hole TO-46

P.O.A.

Hamamatsu, G9820-02 InGaAs PIN Photodiode, Through Hole TO-46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

TO-46

Mounting Type

Through Hole

Number of Pins

4

Diode Material

InGaAs

Country of Origin

Japan