Hamamatsu, S1223-01 Full Spectrum Si Photodiode, Through Hole TO-5

RS Stock No.: 415-5722Brand: Hamamatsu PhotonicsManufacturers Part No.: S1223-01
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Wavelength of Peak Sensitivity

960nm

Package Type

TO-5

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

320nm

Maximum Wavelength Detected

1100nm

Length

9.1mm

Width

9.1mm

Height

4.1mm

Peak Photo Sensitivity

0.6A/W

Polarity

Forward

Country of Origin

Japan

Product details

S1223 Series PIN Photodiodes

The S1223 series, from Hamamatsu Photonics, are a group of silicon PIN photodiodes. They are for visible and IR applications, offering precision photometry. The S1223 series have high sensitivity and a high speed response. They offer low capacitance with high reliability. Suitable applications include optical measurement equipment and analytical equipment.

Features of the S1223 PIN photodiodes:
TO-5 package
Through-hole mounting
Operating temperature: -40 to +100 °C
High sensitivity
High reliability

IR Photodiodes, Hamamatsu Photonics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.526

BD 9.526 Each (Exc. Vat)

BD 10.479

BD 10.479 Each (inc. VAT)

Hamamatsu, S1223-01 Full Spectrum Si Photodiode, Through Hole TO-5

BD 9.526

BD 9.526 Each (Exc. Vat)

BD 10.479

BD 10.479 Each (inc. VAT)

Hamamatsu, S1223-01 Full Spectrum Si Photodiode, Through Hole TO-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 9.526
25 - 99BD 9.102
100 - 249BD 8.195
250 - 499BD 7.128
500+BD 7.117

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Wavelength of Peak Sensitivity

960nm

Package Type

TO-5

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

320nm

Maximum Wavelength Detected

1100nm

Length

9.1mm

Width

9.1mm

Height

4.1mm

Peak Photo Sensitivity

0.6A/W

Polarity

Forward

Country of Origin

Japan

Product details

S1223 Series PIN Photodiodes

The S1223 series, from Hamamatsu Photonics, are a group of silicon PIN photodiodes. They are for visible and IR applications, offering precision photometry. The S1223 series have high sensitivity and a high speed response. They offer low capacitance with high reliability. Suitable applications include optical measurement equipment and analytical equipment.

Features of the S1223 PIN photodiodes:
TO-5 package
Through-hole mounting
Operating temperature: -40 to +100 °C
High sensitivity
High reliability

IR Photodiodes, Hamamatsu Photonics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more