Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared, Ultraviolet
Wavelength of Peak Sensitivity
960nm
Package Type
TO-18
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Country of Origin
Japan
Stock information temporarily unavailable.
BD 17.193
BD 17.193 Each (Exc. Vat)
BD 18.912
BD 18.912 Each (inc. VAT)
Hamamatsu, S1336-18BK Full Spectrum Si Photodiode, Through Hole TO-18
1
BD 17.193
BD 17.193 Each (Exc. Vat)
BD 18.912
BD 18.912 Each (inc. VAT)
Hamamatsu, S1336-18BK Full Spectrum Si Photodiode, Through Hole TO-18
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 17.193 |
5+ | BD 17.006 |
Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared, Ultraviolet
Wavelength of Peak Sensitivity
960nm
Package Type
TO-18
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Country of Origin
Japan