Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Spectrum(s) Detected
Visible Light
Wavelength of Peak Sensitivity
560nm
Package Type
Plastic
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Country of Origin
Japan
Stock information temporarily unavailable.
BD 5.814
BD 5.814 Each (Exc. Vat)
BD 6.395
BD 6.395 Each (inc. VAT)
Hamamatsu, S16838-01MS Visible Light Si Photodiode, Through Hole Plastic
1
BD 5.814
BD 5.814 Each (Exc. Vat)
BD 6.395
BD 6.395 Each (inc. VAT)
Hamamatsu, S16838-01MS Visible Light Si Photodiode, Through Hole Plastic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.814 |
10 - 49 | BD 5.192 |
50 - 99 | BD 4.554 |
100+ | BD 4.147 |
Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Spectrum(s) Detected
Visible Light
Wavelength of Peak Sensitivity
560nm
Package Type
Plastic
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Country of Origin
Japan