Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Spectrum(s) Detected
Visible Light
Wavelength of Peak Sensitivity
920nm
Package Type
Ceramic
Mounting Type
Through Hole
Number of Pins
4
Diode Material
Si
Country of Origin
Japan
BD 24.507
BD 24.507 Each (Exc. Vat)
BD 26.958
BD 26.958 Each (inc. VAT)
1
BD 24.507
BD 24.507 Each (Exc. Vat)
BD 26.958
BD 26.958 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 24.507 |
3+ | BD 23.284 |
Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Spectrum(s) Detected
Visible Light
Wavelength of Peak Sensitivity
920nm
Package Type
Ceramic
Mounting Type
Through Hole
Number of Pins
4
Diode Material
Si
Country of Origin
Japan