Hamamatsu, S5973 IR + Visible Light Si Photodiode, Through Hole TO-18

RS Stock No.: 124-7160Brand: Hamamatsu PhotonicsManufacturers Part No.: S5973
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

760nm

Package Type

TO-18

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

Si

Minimum Wavelength Detected

320nm

Maximum Wavelength Detected

1000nm

Height

3.6mm

Diameter

5.4mm

Peak Photo Sensitivity

0.52A/W

Series

S5973

Short Circuit Current

0.09µA

Polarity

Positive

Country of Origin

Japan

Product details

S5971, S5972 and S5973 Series Si PIN Photodiodes

The S5971, S5972 and S5973 series or Si PIN photodiodes from Hamamatsu are for applications such as optical fibre communication and high speed photometry.
These photodiodes are designed to detect visible to near IR (infrared) light, providing wideband detection properties.

Features and Benefits
Visible to near IR detection
High speed response
High reliability
TO-18 metal package

Photodiodes, Hamamatsu Photonics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.175

BD 10.175 Each (Exc. Vat)

BD 11.193

BD 11.193 Each (inc. VAT)

Hamamatsu, S5973 IR + Visible Light Si Photodiode, Through Hole TO-18

BD 10.175

BD 10.175 Each (Exc. Vat)

BD 11.193

BD 11.193 Each (inc. VAT)

Hamamatsu, S5973 IR + Visible Light Si Photodiode, Through Hole TO-18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 10.175
2 - 4BD 9.664
5 - 9BD 8.129
10 - 19BD 7.447
20+BD 7.161

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

760nm

Package Type

TO-18

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

Si

Minimum Wavelength Detected

320nm

Maximum Wavelength Detected

1000nm

Height

3.6mm

Diameter

5.4mm

Peak Photo Sensitivity

0.52A/W

Series

S5973

Short Circuit Current

0.09µA

Polarity

Positive

Country of Origin

Japan

Product details

S5971, S5972 and S5973 Series Si PIN Photodiodes

The S5971, S5972 and S5973 series or Si PIN photodiodes from Hamamatsu are for applications such as optical fibre communication and high speed photometry.
These photodiodes are designed to detect visible to near IR (infrared) light, providing wideband detection properties.

Features and Benefits
Visible to near IR detection
High speed response
High reliability
TO-18 metal package

Photodiodes, Hamamatsu Photonics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more