Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hamamatsu, S8543 Visible Light Si Position Sensing Detector (PSD), Surface Mount Chip

RS Stock No.: 261-6295Brand: Hamamatsu PhotonicsManufacturers Part No.: S8543
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

960nm

Package Type

Chip

Mounting Type

Surface Mount

Number of Pins

4

Diode Material

Si

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 53.757

BD 17.919 Each (In a Tray of 3) (Exc. Vat)

BD 59.133

BD 19.711 Each (In a Tray of 3) (inc. VAT)

Hamamatsu, S8543 Visible Light Si Position Sensing Detector (PSD), Surface Mount Chip

BD 53.757

BD 17.919 Each (In a Tray of 3) (Exc. Vat)

BD 59.133

BD 19.711 Each (In a Tray of 3) (inc. VAT)

Hamamatsu, S8543 Visible Light Si Position Sensing Detector (PSD), Surface Mount Chip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
3 - 3BD 17.919BD 53.757
6 - 12BD 17.270BD 51.810
15+BD 17.056BD 51.166

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

960nm

Package Type

Chip

Mounting Type

Surface Mount

Number of Pins

4

Diode Material

Si

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more