Technical Document
Specifications
Brand
HammeriteColour
Red
Can Size
250ml
Application
Metal
Recommended Uses
Primer
Package Type
Tin
Trade Name
Special Metals Primer
Country of Origin
United Kingdom
Product details
Special Metals Primer
For use on zinc, aluminium, galvanised, chrome, brass, stainless steel and copper
One coat application only
Low odour
BD 5.371
BD 5.371 Each (Exc. Vat)
BD 5.908
BD 5.908 Each (inc. VAT)
1
BD 5.371
BD 5.371 Each (Exc. Vat)
BD 5.908
BD 5.908 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 5.371 |
6 - 14 | BD 5.287 |
15+ | BD 5.276 |
Technical Document
Specifications
Brand
HammeriteColour
Red
Can Size
250ml
Application
Metal
Recommended Uses
Primer
Package Type
Tin
Trade Name
Special Metals Primer
Country of Origin
United Kingdom
Product details
Special Metals Primer
For use on zinc, aluminium, galvanised, chrome, brass, stainless steel and copper
One coat application only
Low odour