Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hammond 1456 Series Beige (Top), Blue (Case) Aluminium Desktop Enclosure, 165 x 211 x 76mm

RS Stock No.: 868-5309Brand: HammondManufacturers Part No.: 1456FH3WHBU
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

165 mm

External Height

76 mm

External Width

211 mm

External Dimensions

165 x 211 x 76mm

Colour

Beige (Top), Blue (Case)

Series

1456

Country of Origin

Canada

Product details

Hammond 1456 Series Sloped Consoles

Aluminium enclosures are very popular in household and office environments. Application includes switches, knobs or various electrical components.For your convenience you can choose between metal or plastic enclosures.

What is the difference between metal and plastic enclosures?

If you are looking for one that is weather resistant, aluminium would be your best bet. Why? Plastic enclosures tend to deform in difficult weather conditions. Of course aluminium enclosures would be dearer, however it will benefit you in long run because plastic enclosures are termed as short lived.

The 1456 sloped consoles from Hammond are aluminium enclosures with a textured blue case and a choice of contempra grey or black top panels. They come with self-adhesive rubber feet and the required mounting hardware.

About me

• 2 mm thick aluminium base
• Aluminium top panel sizes up to 14 in wide are 1.62 thick, larger sizes are 2.05 thick
• Sold pre-assembled with a textured blue case and a choice of contempra grey (beige) or black top panels
• Comes with self-adhesive rubber feet and required mounting hardware
• Replacement screws 1421J6 (6 x 6-32 Philips head screws)

Stock information temporarily unavailable.

P.O.A.

Hammond 1456 Series Beige (Top), Blue (Case) Aluminium Desktop Enclosure, 165 x 211 x 76mm

P.O.A.

Hammond 1456 Series Beige (Top), Blue (Case) Aluminium Desktop Enclosure, 165 x 211 x 76mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

165 mm

External Height

76 mm

External Width

211 mm

External Dimensions

165 x 211 x 76mm

Colour

Beige (Top), Blue (Case)

Series

1456

Country of Origin

Canada

Product details

Hammond 1456 Series Sloped Consoles

Aluminium enclosures are very popular in household and office environments. Application includes switches, knobs or various electrical components.For your convenience you can choose between metal or plastic enclosures.

What is the difference between metal and plastic enclosures?

If you are looking for one that is weather resistant, aluminium would be your best bet. Why? Plastic enclosures tend to deform in difficult weather conditions. Of course aluminium enclosures would be dearer, however it will benefit you in long run because plastic enclosures are termed as short lived.

The 1456 sloped consoles from Hammond are aluminium enclosures with a textured blue case and a choice of contempra grey or black top panels. They come with self-adhesive rubber feet and the required mounting hardware.

About me

• 2 mm thick aluminium base
• Aluminium top panel sizes up to 14 in wide are 1.62 thick, larger sizes are 2.05 thick
• Sold pre-assembled with a textured blue case and a choice of contempra grey (beige) or black top panels
• Comes with self-adhesive rubber feet and required mounting hardware
• Replacement screws 1421J6 (6 x 6-32 Philips head screws)