Hammond 1551 Series Translucent Red ABS Enclosure, IP54, Translucent Red Lid, 35 x 20 x 15.5mm

RS Stock No.: 197-4477Brand: HammondManufacturers Part No.: 1551USB1TRD
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

35 mm

External Height

15.5 mm

External Width

20 mm

External Dimensions

35 x 20 x 15.5mm

Range

1551

IP Rating

IP54

Colour

Translucent Red

Lid Colour

Translucent Red

Flanged

No

Shielded

No

Series

1551

Weight

05g

Explosion Proof

No

Country of Origin

United States

BD 1.573

BD 1.573 Each (Exc. Vat)

BD 1.730

BD 1.730 Each (inc. VAT)

Hammond 1551 Series Translucent Red ABS Enclosure, IP54, Translucent Red Lid, 35 x 20 x 15.5mm

BD 1.573

BD 1.573 Each (Exc. Vat)

BD 1.730

BD 1.730 Each (inc. VAT)

Hammond 1551 Series Translucent Red ABS Enclosure, IP54, Translucent Red Lid, 35 x 20 x 15.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

35 mm

External Height

15.5 mm

External Width

20 mm

External Dimensions

35 x 20 x 15.5mm

Range

1551

IP Rating

IP54

Colour

Translucent Red

Lid Colour

Translucent Red

Flanged

No

Shielded

No

Series

1551

Weight

05g

Explosion Proof

No

Country of Origin

United States