Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hammond Light Grey PC 1554 Enclosure - 2 Hole 22mm Diameter

RS Stock No.: 869-4874Brand: HammondManufacturers Part No.: 1554MPB2
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Series

1554

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Light Grey

Enclosure Material

PC

IP Rating

IP66

Length

90mm

Width

160mm

Depth

60mm

For Use With

Push Button

Dimensions

90 x 160 x 60mm

Country of Origin

Canada

Product details

Hammond 1554PB Series Pushbutton Enclosures

Premium range of pushbutton enclosures from Hammond are designed to accept a comprehensive range of heavy duty oil tight pushbuttons, pushbuttons & pilot lights ensuring protection from dust, dirt, oil & water.

IP66
NEMA 4, 4X, 12 & 13
UL94 5V

You may be interested in
Stock information temporarily unavailable.

BD 17.452

BD 17.452 Each (Exc. Vat)

BD 19.197

BD 19.197 Each (inc. VAT)

Hammond Light Grey PC 1554 Enclosure - 2 Hole 22mm Diameter

BD 17.452

BD 17.452 Each (Exc. Vat)

BD 19.197

BD 19.197 Each (inc. VAT)

Hammond Light Grey PC 1554 Enclosure - 2 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 17.452
5 - 9BD 16.582
10 - 24BD 15.708
25 - 49BD 14.960
50+BD 14.289
You may be interested in

Technical Document

Specifications

Brand

Hammond

Series

1554

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Light Grey

Enclosure Material

PC

IP Rating

IP66

Length

90mm

Width

160mm

Depth

60mm

For Use With

Push Button

Dimensions

90 x 160 x 60mm

Country of Origin

Canada

Product details

Hammond 1554PB Series Pushbutton Enclosures

Premium range of pushbutton enclosures from Hammond are designed to accept a comprehensive range of heavy duty oil tight pushbuttons, pushbuttons & pilot lights ensuring protection from dust, dirt, oil & water.

IP66
NEMA 4, 4X, 12 & 13
UL94 5V

You may be interested in