Hammond 1557 Polycarbonate PCB Enclosure

RS Stock No.: 197-4330Brand: HammondManufacturers Part No.: 1557B2GYDistrelec Article No.: 30165831
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Polycarbonate

IP Rating

IP68

Colour

Grey

Series

1557

Application

Indoor, Outdoor

Distrelec Product Id

30165831

Country of Origin

Canada

Stock information temporarily unavailable.

BD 10.065

BD 10.065 Each (Exc. Vat)

BD 11.071

BD 11.071 Each (inc. VAT)

Hammond 1557 Polycarbonate PCB Enclosure

BD 10.065

BD 10.065 Each (Exc. Vat)

BD 11.071

BD 11.071 Each (inc. VAT)

Hammond 1557 Polycarbonate PCB Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Polycarbonate

IP Rating

IP68

Colour

Grey

Series

1557

Application

Indoor, Outdoor

Distrelec Product Id

30165831

Country of Origin

Canada