Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hammond 1557 Series ABS Wall Box, IP66, 45 mm x 200 mm x 200mm

RS Stock No.: 193-8405Brand: HammondManufacturers Part No.: 1557HGYDistrelec Article No.: 30160191
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Hammond

External Height

45 mm

External Width

200 mm

External Depth

200mm

Body Material

ABS

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Light Grey

Series

1557

RAL Code

RAL 7035

External Mounting Type

Wall

Application

General Purpose

Country of Origin

Canada

Stock information temporarily unavailable.

BD 16.690

BD 16.690 Each (Exc. Vat)

BD 18.359

BD 18.359 Each (inc. VAT)

Hammond 1557 Series ABS Wall Box, IP66, 45 mm x 200 mm x 200mm

BD 16.690

BD 16.690 Each (Exc. Vat)

BD 18.359

BD 18.359 Each (inc. VAT)

Hammond 1557 Series ABS Wall Box, IP66, 45 mm x 200 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

External Height

45 mm

External Width

200 mm

External Depth

200mm

Body Material

ABS

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Light Grey

Series

1557

RAL Code

RAL 7035

External Mounting Type

Wall

Application

General Purpose

Country of Origin

Canada