Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65, Natural Lid, 119.5 x 94 x 34mm

RS Stock No.: 364-2225Brand: HammondManufacturers Part No.: 1590WBB
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

119.5 mm

External Height

34 mm

External Width

94 mm

External Dimensions

119.5 x 94 x 34mm

Range

1590

IP Rating

IP65

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

145g

Gasket Material

Silicone

Explosion Proof

No

Product details

Hammond 1590 Watertight Diecast Aluminium Enclosures

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.

Features and Benefits:

• Rugged, diecast aluminium alloy 384 (tough yet easy to machine), electronic instrument enclosure
• Lap joint construction with a silicone rubber gasket which fits around the perimeter of the lid provides protection against dust and water
• Silicone rubber gasket remains flexible from -62 to +232 °C (-80 to +450 °F)
• Vibra finished for a smooth surface with no sharp edges
• Four (or 6 in 1590D, 1590DD, 8 in 1590F) 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Screws use neoprene 'O' rings (included)
• Designed to meet IP65

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 cover screws

Stock information temporarily unavailable.

BD 8.278

BD 8.278 Each (Exc. Vat)

BD 9.106

BD 9.106 Each (inc. VAT)

Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65, Natural Lid, 119.5 x 94 x 34mm

BD 8.278

BD 8.278 Each (Exc. Vat)

BD 9.106

BD 9.106 Each (inc. VAT)

Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65, Natural Lid, 119.5 x 94 x 34mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

119.5 mm

External Height

34 mm

External Width

94 mm

External Dimensions

119.5 x 94 x 34mm

Range

1590

IP Rating

IP65

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

145g

Gasket Material

Silicone

Explosion Proof

No

Product details

Hammond 1590 Watertight Diecast Aluminium Enclosures

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.

Features and Benefits:

• Rugged, diecast aluminium alloy 384 (tough yet easy to machine), electronic instrument enclosure
• Lap joint construction with a silicone rubber gasket which fits around the perimeter of the lid provides protection against dust and water
• Silicone rubber gasket remains flexible from -62 to +232 °C (-80 to +450 °F)
• Vibra finished for a smooth surface with no sharp edges
• Four (or 6 in 1590D, 1590DD, 8 in 1590F) 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Screws use neoprene 'O' rings (included)
• Designed to meet IP65

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 cover screws