Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hammond 1594 Series Grey ABS Enclosure, IP54, Grey Lid, 167 x 107 x 65mm

RS Stock No.: 381-5164Brand: HammondManufacturers Part No.: 1594ESGY
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

167 mm

External Height

65 mm

External Width

107 mm

External Dimensions

167 x 107 x 65mm

Range

1594

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

1594

Number of Knockouts

0

Weight

253g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 7035

Country of Origin

Canada

Product details

Heavy Duty ABS Enclosures 1594 Series

Hammond Series 1594 Enclosures are heavy duty, thick wall type enclosures that guarantee fire resistance and IP rating up to IP54. Enclosures are moulded from high-quality ABS plastic and feature self-tapping screw mounting type lid. Perfect for applications with repetitive assembly and disassembly required.

Features and Benefits:

• Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards.
• Heavy duty, thick wall design with an average wall thickness of .13” (3.3 mm).
• Flame retardant ABS plastic (carries a UL flammability rating of 94V-0).
• Perfect for applications with repetitive assembly and disassembly required.
• Molded in general purpose ABS plastic.
• Utilizes self tapping screws into plastic posts (no brass inserts).
• IP54 rated

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Set of 4 self-tapping screws

Approvals

UL flammability rating of 94V-0

Stock information temporarily unavailable.

BD 5.943

BD 5.943 Each (Exc. Vat)

BD 6.537

BD 6.537 Each (inc. VAT)

Hammond 1594 Series Grey ABS Enclosure, IP54, Grey Lid, 167 x 107 x 65mm

BD 5.943

BD 5.943 Each (Exc. Vat)

BD 6.537

BD 6.537 Each (inc. VAT)

Hammond 1594 Series Grey ABS Enclosure, IP54, Grey Lid, 167 x 107 x 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

167 mm

External Height

65 mm

External Width

107 mm

External Dimensions

167 x 107 x 65mm

Range

1594

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

1594

Number of Knockouts

0

Weight

253g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 7035

Country of Origin

Canada

Product details

Heavy Duty ABS Enclosures 1594 Series

Hammond Series 1594 Enclosures are heavy duty, thick wall type enclosures that guarantee fire resistance and IP rating up to IP54. Enclosures are moulded from high-quality ABS plastic and feature self-tapping screw mounting type lid. Perfect for applications with repetitive assembly and disassembly required.

Features and Benefits:

• Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards.
• Heavy duty, thick wall design with an average wall thickness of .13” (3.3 mm).
• Flame retardant ABS plastic (carries a UL flammability rating of 94V-0).
• Perfect for applications with repetitive assembly and disassembly required.
• Molded in general purpose ABS plastic.
• Utilizes self tapping screws into plastic posts (no brass inserts).
• IP54 rated

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Set of 4 self-tapping screws

Approvals

UL flammability rating of 94V-0