Hammond 1598 Black Flame Retardant ABS Instrument Case, 280.1 x 199.5 x 75.8mm

RS Stock No.: 119-9369Brand: HammondManufacturers Part No.: 1598RJBK
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

280.1 mm

External Width

199.5 mm

External Height

75.8 mm

External Dimensions

280.1 x 199.5 x 75.8mm

Colour

Black

IP Rating

IP54

Series

1598

Ventilated

No

Carrying Handle

No

Weight

750g

Standards Met

RoHS

Country of Origin

Canada

Product details

ABS Instrument Case - Shielded

Desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards
Moulded PCB stand-offs, vertical card guides and brass bushings for repetitive assembly/disassembly
Positive fit, tongue and groove construction
Flame retardant to UL94V-0
Recessed end panels

Stock information temporarily unavailable.

BD 34.128

BD 34.128 Each (Exc. Vat)

BD 37.541

BD 37.541 Each (inc. VAT)

Hammond 1598 Black Flame Retardant ABS Instrument Case, 280.1 x 199.5 x 75.8mm

BD 34.128

BD 34.128 Each (Exc. Vat)

BD 37.541

BD 37.541 Each (inc. VAT)

Hammond 1598 Black Flame Retardant ABS Instrument Case, 280.1 x 199.5 x 75.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

280.1 mm

External Width

199.5 mm

External Height

75.8 mm

External Dimensions

280.1 x 199.5 x 75.8mm

Colour

Black

IP Rating

IP54

Series

1598

Ventilated

No

Carrying Handle

No

Weight

750g

Standards Met

RoHS

Country of Origin

Canada

Product details

ABS Instrument Case - Shielded

Desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards
Moulded PCB stand-offs, vertical card guides and brass bushings for repetitive assembly/disassembly
Positive fit, tongue and groove construction
Flame retardant to UL94V-0
Recessed end panels