Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, Integral Battery Compartment, IP54, 240 x 190 x 30mm

RS Stock No.: 770-9350Brand: HammondManufacturers Part No.: 1599TABLBKBAT
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

240 mm

External Width

190 mm

External Height

30 mm

Integral Battery Compartment

Yes

Weight

400g

IP Rating

IP54

Display Window

No

Colour

Black

External Dimensions

240 x 190 x 30mm

Push Buttons

No

Internal Mounting Type

PCB Mounting Bosses

Series

1599

Keypad Recess

Yes

Standards Met

RoHS

Country of Origin

Canada

Product details

Hammond 1599 Handheld Enclosure, Tablet

The Hammond Tablet enclosure with its low profile is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a touch screen. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.

Features and Benefits

Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with six M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains one removable end panel for easy modification
Bottom half of enclosure has a square moulded inlay for labels, 50x50mm

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

This enclosure holds some waterproof qualities, but not enough to be used outside being IP54.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.634

BD 12.634 Each (Exc. Vat)

BD 13.897

BD 13.897 Each (inc. VAT)

Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, Integral Battery Compartment, IP54, 240 x 190 x 30mm

BD 12.634

BD 12.634 Each (Exc. Vat)

BD 13.897

BD 13.897 Each (inc. VAT)

Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, Integral Battery Compartment, IP54, 240 x 190 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

240 mm

External Width

190 mm

External Height

30 mm

Integral Battery Compartment

Yes

Weight

400g

IP Rating

IP54

Display Window

No

Colour

Black

External Dimensions

240 x 190 x 30mm

Push Buttons

No

Internal Mounting Type

PCB Mounting Bosses

Series

1599

Keypad Recess

Yes

Standards Met

RoHS

Country of Origin

Canada

Product details

Hammond 1599 Handheld Enclosure, Tablet

The Hammond Tablet enclosure with its low profile is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a touch screen. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.

Features and Benefits

Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with six M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains one removable end panel for easy modification
Bottom half of enclosure has a square moulded inlay for labels, 50x50mm

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

This enclosure holds some waterproof qualities, but not enough to be used outside being IP54.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more