Hammond ABS Hand Held Enclosure, IP54, 120 x 95 x 27mm

RS Stock No.: 228-7424Brand: HammondManufacturers Part No.: 1599TABSBK
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

120 mm

External Width

95 mm

External Height

27 mm

IP Rating

IP54

External Dimensions

120 x 95 x 27mm

Country of Origin

Canada

Stock information temporarily unavailable.

BD 5.902

BD 5.902 Each (Exc. Vat)

BD 6.492

BD 6.492 Each (inc. VAT)

Hammond ABS Hand Held Enclosure, IP54, 120 x 95 x 27mm

BD 5.902

BD 5.902 Each (Exc. Vat)

BD 6.492

BD 6.492 Each (inc. VAT)

Hammond ABS Hand Held Enclosure, IP54, 120 x 95 x 27mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

120 mm

External Width

95 mm

External Height

27 mm

IP Rating

IP54

External Dimensions

120 x 95 x 27mm

Country of Origin

Canada