Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hammond 10 mH +/- 15mH Power Line Choke, 5A Idc, 159

RS Stock No.: 279-0330Brand: HammondManufacturers Part No.: 159ZJDistrelec Article No.: 30020295
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Hammond

Inductance

10 mH

Maximum dc Current

5A

Mounting Type

Chassis Mount

Tolerance

+/- 15mH

Series

159

Distrelec Product Id

30020295

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 22.534

BD 22.534 Each (Exc. Vat)

BD 24.787

BD 24.787 Each (inc. VAT)

Hammond 10 mH +/- 15mH Power Line Choke, 5A Idc, 159

BD 22.534

BD 22.534 Each (Exc. Vat)

BD 24.787

BD 24.787 Each (inc. VAT)

Hammond 10 mH +/- 15mH Power Line Choke, 5A Idc, 159
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hammond

Inductance

10 mH

Maximum dc Current

5A

Mounting Type

Chassis Mount

Tolerance

+/- 15mH

Series

159

Distrelec Product Id

30020295

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more