Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hammond Polycarbonate Junction Box, IP66, 152 x 207 x 252mm

RS Stock No.: 238-3808Brand: HammondManufacturers Part No.: PCJ1086LDistrelec Article No.: 30221870
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Hammond

Dimensions L x W x H

152 x 207 x 252mm

Material

Polycarbonate

Length

152mm

Width

207mm

Height

252mm

IP Rating

IP66

Country of Origin

United States

Stock information temporarily unavailable.

BD 63.730

BD 63.730 Each (Exc. Vat)

BD 70.103

BD 70.103 Each (inc. VAT)

Hammond Polycarbonate Junction Box, IP66, 152 x 207 x 252mm

BD 63.730

BD 63.730 Each (Exc. Vat)

BD 70.103

BD 70.103 Each (inc. VAT)

Hammond Polycarbonate Junction Box, IP66, 152 x 207 x 252mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Dimensions L x W x H

152 x 207 x 252mm

Material

Polycarbonate

Length

152mm

Width

207mm

Height

252mm

IP Rating

IP66

Country of Origin

United States