Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hammond Junction Box, IP66, 207 x 362 x 408mm

RS Stock No.: 238-3835Brand: HammondManufacturers Part No.: PJU16148LDistrelec Article No.: 30221831
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Hammond

Dimensions L x W x H

207 x 362 x 408mm

Length

207mm

Width

362mm

Height

408mm

IP Rating

IP66

Country of Origin

United States

Stock information temporarily unavailable.

BD 176.886

BD 176.886 Each (Exc. Vat)

BD 194.575

BD 194.575 Each (inc. VAT)

Hammond Junction Box, IP66, 207 x 362 x 408mm

BD 176.886

BD 176.886 Each (Exc. Vat)

BD 194.575

BD 194.575 Each (inc. VAT)

Hammond Junction Box, IP66, 207 x 362 x 408mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Dimensions L x W x H

207 x 362 x 408mm

Length

207mm

Width

362mm

Height

408mm

IP Rating

IP66

Country of Origin

United States