Technical Document
Specifications
Brand
HammondProduct Type
Ventilation Element
Series
SDV
Width
25mm
Height
30mm
Length
23.62mm
Material
PC
Colour
Light Grey
RAL Code
RAL 7035
IP Rating
IP24
Quantity
1
Distrelec Product Id
30221834
Country of Origin
China
BD 2.954
BD 2.954 Each (Exc. Vat)
BD 3.249
BD 3.249 Each (inc. VAT)
1
BD 2.954
BD 2.954 Each (Exc. Vat)
BD 3.249
BD 3.249 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondProduct Type
Ventilation Element
Series
SDV
Width
25mm
Height
30mm
Length
23.62mm
Material
PC
Colour
Light Grey
RAL Code
RAL 7035
IP Rating
IP24
Quantity
1
Distrelec Product Id
30221834
Country of Origin
China