Technical Document
Specifications
Brand
HammondProduct Type
Ventilation Element
Series
SDV
Width
51mm
Height
69mm
Length
22mm
Material
PC
Country of Origin
China
Stock information temporarily unavailable.
BD 4.994
BD 4.994 Each (Exc. Vat)
BD 5.493
BD 5.493 Each (inc. VAT)
Hammond SDV Series Ventilation Element, 69mm H, 51mm W
1
BD 4.994
BD 4.994 Each (Exc. Vat)
BD 5.493
BD 5.493 Each (inc. VAT)
Hammond SDV Series Ventilation Element, 69mm H, 51mm W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondProduct Type
Ventilation Element
Series
SDV
Width
51mm
Height
69mm
Length
22mm
Material
PC
Country of Origin
China