Hank Zinc plated & clear Passivated Steel Rivet Bush, M3

Technical Document
Specifications
Brand
HankThread Size
M3
Fixing Hole Diameter
5.5mm
Body Outside Diameter
7.9mm
Body Depth
3.2mm
Material
Steel
Finish
Zinc plated & clear Passivated
Thickness of Material Maximum
2.2mm
Thickness of Material Minimum
1.8mm
Product details
Hank® Rivet Bushes
Provides a permanent deep tapped hole in thin sheet metals or plastics
Zinc plated, clear passivated steel
Hammer in, or simple press fastening
Clinchnuts & Thread Inserts
BD 10.896
BD 10.896 1 Bag of 100 (Exc. Vat)
BD 11.986
BD 11.986 1 Bag of 100 (inc. VAT)
1
BD 10.896
BD 10.896 1 Bag of 100 (Exc. Vat)
BD 11.986
BD 11.986 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HankThread Size
M3
Fixing Hole Diameter
5.5mm
Body Outside Diameter
7.9mm
Body Depth
3.2mm
Material
Steel
Finish
Zinc plated & clear Passivated
Thickness of Material Maximum
2.2mm
Thickness of Material Minimum
1.8mm
Product details
Hank® Rivet Bushes
Provides a permanent deep tapped hole in thin sheet metals or plastics
Zinc plated, clear passivated steel
Hammer in, or simple press fastening