Technical Document
Specifications
Brand
Hanna InstrumentsProbe Length
3m
Termination Type
Miniature Plug
Model Number
FC766F/3
Country of Origin
France
Product details
Wired K type thermocouple probes
''K'' type glass filament thermocouple probes.
Their flexibility allows these probes to be used in cold stores, kilns, ovens etc.
No temperature loss up to 20 metres.
Each probe has a miniature plug compatible with the connectors for K type thermocouples and portable thermometers
Five cable sizes available.
BD 39.198
BD 39.198 Each (Exc. Vat)
BD 43.118
BD 43.118 Each (inc. VAT)
1
BD 39.198
BD 39.198 Each (Exc. Vat)
BD 43.118
BD 43.118 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hanna InstrumentsProbe Length
3m
Termination Type
Miniature Plug
Model Number
FC766F/3
Country of Origin
France
Product details
Wired K type thermocouple probes
''K'' type glass filament thermocouple probes.
Their flexibility allows these probes to be used in cold stores, kilns, ovens etc.
No temperature loss up to 20 metres.
Each probe has a miniature plug compatible with the connectors for K type thermocouples and portable thermometers
Five cable sizes available.