Technical Document
Specifications
Brand
Hanna InstrumentsProbe Diameter
1.3mm
Probe Length
2.3mm
Maximum Temperature Sensed
+400°C
Termination Type
Miniature Plug
Cable Length
5m
Response Time
3 s
Model Number
FC766F/5
Country of Origin
France
Product details
Wired K type thermocouple probes
''K'' type glass filament thermocouple probes.
Their flexibility allows these probes to be used in cold stores, kilns, ovens etc.
No temperature loss up to 20 metres.
Each probe has a miniature plug compatible with the connectors for K type thermocouples and portable thermometers
Five cable sizes available.
BD 30.008
BD 30.008 Each (Exc. Vat)
BD 33.009
BD 33.009 Each (inc. VAT)
1
BD 30.008
BD 30.008 Each (Exc. Vat)
BD 33.009
BD 33.009 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hanna InstrumentsProbe Diameter
1.3mm
Probe Length
2.3mm
Maximum Temperature Sensed
+400°C
Termination Type
Miniature Plug
Cable Length
5m
Response Time
3 s
Model Number
FC766F/5
Country of Origin
France
Product details
Wired K type thermocouple probes
''K'' type glass filament thermocouple probes.
Their flexibility allows these probes to be used in cold stores, kilns, ovens etc.
No temperature loss up to 20 metres.
Each probe has a miniature plug compatible with the connectors for K type thermocouples and portable thermometers
Five cable sizes available.