Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hanna Instruments KIT935005 Thermometer Kit, -50°C Min, +1350°C Max, ±0.2 % Accuracy, °C and °F Measurements

RS Stock No.: 437-792Brand: Hanna InstrumentsManufacturers Part No.: HF935005KIT
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1350°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Best Accuracy

±0.2 %

Absolute Minimum Temperature Measurement

-50°C

Model Number p

KIT935005

Country of Origin

Romania

Product details

KIT 935005 professional set

Supplied in a sturdy, practical carry case, it comes with 4 temperature probes for multi-purpose use: ambient, air and gas measurements, liquid measurements, penetration measurements and surface area measurements.
HI 935005 thermocouple thermometer type K with 2 display levels: current value and minimum and maximum values of a series of measurements.
HI 766C general purpose penetration probe for liquid, solid and semi-solid sampling with attachment nozzle, cable and handle. Max. temperature: 900 °C.
SAMB rapid ambient probe for ambient application, cold rooms or storage areas; maximum temperature: 300 °C.
HI 766B2 surface probe, for surface area measurements, with cable and handle; spring sensor, maximum temperature 900 °C.
SFIL1 wire probe, for measuring ambient temperature in cold rooms and ovens. Temperature: -200 °C to +400 °C.

Supplied with

HI 935005 thermometer, 3 x 1.5 V AA batteries, one HI 766C penetration probe, one HI 766B2 surface probe, one SAMB ambient probe, one SFIL1 wire probe and a rigid carry case.

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments KIT935005 Thermometer Kit, -50°C Min, +1350°C Max, ±0.2 % Accuracy, °C and °F Measurements

P.O.A.

Hanna Instruments KIT935005 Thermometer Kit, -50°C Min, +1350°C Max, ±0.2 % Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1350°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Best Accuracy

±0.2 %

Absolute Minimum Temperature Measurement

-50°C

Model Number p

KIT935005

Country of Origin

Romania

Product details

KIT 935005 professional set

Supplied in a sturdy, practical carry case, it comes with 4 temperature probes for multi-purpose use: ambient, air and gas measurements, liquid measurements, penetration measurements and surface area measurements.
HI 935005 thermocouple thermometer type K with 2 display levels: current value and minimum and maximum values of a series of measurements.
HI 766C general purpose penetration probe for liquid, solid and semi-solid sampling with attachment nozzle, cable and handle. Max. temperature: 900 °C.
SAMB rapid ambient probe for ambient application, cold rooms or storage areas; maximum temperature: 300 °C.
HI 766B2 surface probe, for surface area measurements, with cable and handle; spring sensor, maximum temperature 900 °C.
SFIL1 wire probe, for measuring ambient temperature in cold rooms and ovens. Temperature: -200 °C to +400 °C.

Supplied with

HI 935005 thermometer, 3 x 1.5 V AA batteries, one HI 766C penetration probe, one HI 766B2 surface probe, one SAMB ambient probe, one SFIL1 wire probe and a rigid carry case.